Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.180 |
10+ | €17.110 |
20+ | €16.770 |
Price for:Each
Minimum: 1
Multiple: 1
€20.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoXL-5530-LW300-S-R
Order Code2309010
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min6VDC
Supply Voltage Max16VDC
TonesSiren
Sound Pressure Level (SPL)123dBA
Current Rating260mA
Resonant Frequency4kHz
Transducer MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XL-5530-LW300-S-R is an Audio Transducer with ABS case and 30mm lead wire terminal. It features siren tone.
- Bracket mount
- Red (+), Black (-) wire code
- 28AWG non UL wire gauge
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
16VDC
Sound Pressure Level (SPL)
123dBA
Resonant Frequency
4kHz
Product Range
-
Supply Voltage Min
6VDC
Tones
Siren
Current Rating
260mA
Transducer Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051256