Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00050530R47MV1
Order Code4147614
Product RangeBMMA Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | €0.325 |
50+ | €0.278 |
250+ | €0.239 |
500+ | €0.234 |
1000+ | €0.229 |
2000+ | €0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00050530R47MV1
Order Code4147614
Product RangeBMMA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12.2A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.00704ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.00704ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
12.2A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability