Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMU6201NLT
Order Code4147617
Product RangeBMU6210NL Series
Technical Datasheet
1,005 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.620 |
5+ | €3.400 |
10+ | €3.200 |
20+ | €3.000 |
50+ | €2.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMU6201NLT
Order Code4147617
Product RangeBMU6210NL Series
Technical Datasheet
Turns Ratio1:1:1
Insertion Loss-
DC Resistance0.5ohm
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBMU6210NL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.5ohm
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
BMU6210NL Series
Insertion Loss
-
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability