Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.980 |
10+ | €2.620 |
25+ | €2.320 |
50+ | €2.290 |
100+ | €2.260 |
Price for:Each
Minimum: 1
Multiple: 1
€4.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2041NL
Order Code3861152
Technical Datasheet
Impedance - Unbalanced / Balanced75ohm
Insertion Loss3.4dB
Phase Difference-
Balun Case Style-
Frequency Min50kHz
Frequency Max450kHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm
Phase Difference
-
Frequency Min
50kHz
Product Range
-
Insertion Loss
3.4dB
Balun Case Style
-
Frequency Max
450kHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02