Print Page
Image is for illustrative purposes only. Please refer to product description.
715 In Stock
1,300 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.170 |
| 10+ | €2.010 |
| 25+ | €1.850 |
| 50+ | €1.570 |
| 100+ | €1.520 |
| 500+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€2.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0367ANL
Order Code3861192
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.5A
Frequency Range-
Power Rating-
Isolation Voltage500V
Primary Voltages500V
Secondary Voltages500V
Transformer MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
500V
Secondary Voltages
500V
Product Range
-
Current Rating
1.5A
Power Rating
-
Primary Voltages
500V
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02