Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1138NL
Order Code3861195
Product RangePA1138NL Series
Technical Datasheet
1,581 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.430 |
| 10+ | €3.060 |
| 25+ | €2.750 |
| 50+ | €2.430 |
| 100+ | €2.330 |
| 500+ | €2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1138NL
Order Code3861195
Product RangePA1138NL Series
Technical Datasheet
PCB Transformer TypeHigh Frequency
Primary Voltages8V, 33V to 57V
Secondary Voltages12V
Power Rating60W
Frequency Range200kHz
Winding TypeDual Primary, Single Secondary
Current Rating-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Product RangePA1138NL Series
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
High Frequency
Secondary Voltages
12V
Frequency Range
200kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
8V, 33V to 57V
Power Rating
60W
Winding Type
Dual Primary, Single Secondary
Isolation Voltage
1.5kV
Product Range
PA1138NL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02