Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6373.101HLT
Order Code4264645
Product RangePAL6373.XXXHLT Series
Technical Datasheet
380 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
10+ | €1.550 |
50+ | €1.330 |
100+ | €1.290 |
200+ | €1.250 |
320+ | €1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6373.101HLT
Order Code4264645
Product RangePAL6373.XXXHLT Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)75A
Inductor ConstructionUnshielded
Saturation Current (Isat)117A
Product RangePAL6373.XXXHLT Series
Inductor Case / Package-
DC Resistance Max140µohm
Inductance Tolerance± 15%
Product Length12mm
Product Width6mm
Product Height12mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Inductor Construction
Unshielded
Product Range
PAL6373.XXXHLT Series
DC Resistance Max
140µohm
Product Length
12mm
Product Height
12mm
RMS Current (Irms)
75A
Saturation Current (Isat)
117A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability