Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD617-6000M443
Order Code4284500
Product RangeDirectional DAS Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €332.560 |
| 5+ | €325.910 |
Price for:Each
Minimum: 1
Multiple: 1
€332.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD617-6000M443
Order Code4284500
Product RangeDirectional DAS Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / CBRS / MIMO
Frequency Min4.8GHz
Frequency Max6GHz
Antenna MountingWall / 4.3/10 Straight Jack
Gain10.5dBi
VSWR1.7
Input Power100W
Input Impedance50ohm
Antenna Polarisation± 45 Deg Slant
Product RangeDirectional DAS Series
Technical Specifications
Antenna Type
5G NR / 4G LTE / CBRS / MIMO
Frequency Max
6GHz
Gain
10.5dBi
Input Power
100W
Antenna Polarisation
± 45 Deg Slant
Frequency Min
4.8GHz
Antenna Mounting
Wall / 4.3/10 Straight Jack
VSWR
1.7
Input Impedance
50ohm
Product Range
Directional DAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability