Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68386NL
Order Code3861198
Product RangePE-68XXXNL Series
Technical Datasheet
1,203 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.190 |
| 10+ | €1.990 |
| 25+ | €1.920 |
| 50+ | €1.820 |
| 100+ | €1.710 |
| 500+ | €1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68386NL
Order Code3861198
Product RangePE-68XXXNL Series
Technical Datasheet
Turns Ratio1:1
Inductance785µH
DC Resistance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangePE-68XXXNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
To Be Advised
Inductance
785µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
PE-68XXXNL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331