Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE52626NL
Order Code1209548
Product RangePE-526XX Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.960 |
| 3+ | €2.840 |
| 5+ | €2.640 |
| 10+ | €2.430 |
| 20+ | €2.300 |
| 50+ | €1.910 |
Price for:Each
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE52626NL
Order Code1209548
Product RangePE-526XX Series
Technical Datasheet
Product RangePE-526XX Series
Inductance220µH
RMS Current (Irms)1.5A
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Product Overview
The PE-52626NL is a low-profile standard Low Power Inductor suitable for switch mode power converters and ripple filters.
- Designed for general purpose use
- High inductance stability with varying volt-seconds and load currents
- -40 to 130°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
PE-526XX Series
RMS Current (Irms)
1.5A
Inductance Tolerance
± 20%
Inductance
220µH
DC Resistance Max
0.42ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011294