Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.100NLT
Order Code4205373
Product RangePMS6322.XXXNLT Series
Your Part Number
Technical Datasheet
315 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.550 |
| 10+ | €3.450 |
| 50+ | €2.960 |
| 100+ | €2.870 |
| 200+ | €2.840 |
| 350+ | €2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.100NLT
Order Code4205373
Product RangePMS6322.XXXNLT Series
Technical Datasheet
Turns Ratio1:100
Inductance4.5mH
Primary Current50A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary2.6ohm
DC Resistance Primary500µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePMS6322.XXXNLT Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:100
Primary Current
50A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
500µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
4.5mH
ET Constant
-
DC Resistance Secondary
2.6ohm
Transformer Mounting
Surface Mount
Product Range
PMS6322.XXXNLT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02