Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.125NLT
Order Code4205374
Product RangePMS6322.XXXNLT Series
Technical Datasheet
325 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.840 |
10+ | €3.280 |
50+ | €2.980 |
100+ | €2.620 |
200+ | €2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.125NLT
Order Code4205374
Product RangePMS6322.XXXNLT Series
Technical Datasheet
Turns Ratio1:125
Inductance7mH
Primary Current50A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary4.2ohm
DC Resistance Primary500µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePMS6322.XXXNLT Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:125
Primary Current
50A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
500µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
7mH
ET Constant
-
DC Resistance Secondary
4.2ohm
Transformer Mounting
Surface Mount
Product Range
PMS6322.XXXNLT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability