Print Page
Image is for illustrative purposes only. Please refer to product description.
479 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.440 |
5+ | €5.770 |
10+ | €5.110 |
50+ | €4.440 |
100+ | €4.190 |
250+ | €4.110 |
Price for:Each
Minimum: 1
Multiple: 1
€6.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1063
Order Code1900065
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min868MHz
Frequency Max928MHz
Antenna MountingSMA Connector
Gain-
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationVertical
Product Range-
Product Overview
- 900MHz wireless external stick antenna with RP-SMA connector
- Omnidirectional radiation
- One-eighth wavelength dipole configuration
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
928MHz
Gain
-
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (17-Jan-2023)
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
Product traceability