Print Page
Image is for illustrative purposes only. Please refer to product description.
510 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.550 |
10+ | €5.730 |
25+ | €4.750 |
50+ | €4.260 |
100+ | €3.930 |
500+ | €3.670 |
Price for:Each
Minimum: 1
Multiple: 1
€6.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1093
Order Code4218556
Technical Datasheet
Antenna TypeWiFi / ZigBee / DSRC / BLE/BT / WLAN / IoT
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / ZigBee / DSRC / BLE/BT / WLAN / IoT
Frequency Max
5.925GHz
Gain
3dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability