Print Page
Image is for illustrative purposes only. Please refer to product description.
2,341 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.530 |
10+ | €4.050 |
25+ | €2.950 |
50+ | €2.920 |
100+ | €2.900 |
500+ | €2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1910
Order Code1900070
Technical Datasheet
Antenna TypeStubby
Frequency Min-
Frequency Max-
Antenna MountingSMA Connector
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 3G pent band straight stubby antenna with SMA male connector
- Small form factor (10.4mm x 49mm)
- Suitable for 850/900/1800/1900/2100MHz frequency range
- Omnidirectional radiation
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (17-Jan-2023)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
Product traceability