Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.690 |
10+ | €1.240 |
25+ | €1.130 |
50+ | €1.070 |
100+ | €1.010 |
500+ | €0.773 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3047A
Order Code4134363
Technical Datasheet
Antenna Case Size12mm x 3mm x 3mm
Centre Frequency 10.8815GHz
Centre Frequency 21.96GHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
12mm x 3mm x 3mm
Centre Frequency 2
1.96GHz
SVHC
To Be Advised
Centre Frequency 1
0.8815GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
Product traceability