Print Page
Image is for illustrative purposes only. Please refer to product description.
430 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.730 |
25+ | €1.660 |
50+ | €1.590 |
100+ | €1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3095
Order Code4218560
Technical Datasheet
Antenna Case Size10mm x 3.2mm x 1.5mm
Centre Frequency 11.585GHz
Centre Frequency 25.4125GHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
10mm x 3.2mm x 1.5mm
Centre Frequency 2
5.4125GHz
SVHC
To Be Advised
Centre Frequency 1
1.585GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability