Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE PLUS
Manufacturer Part NoPHV15
Order Code4158895
Product RangePULSE 100V Horn Speakers
90 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €33.120 |
2+ | €32.080 |
4+ | €31.030 |
Price for:Each
Minimum: 1
Multiple: 1
€33.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoPHV15
Order Code4158895
Product RangePULSE 100V Horn Speakers
Transformer Power Tappings15, 7.5W
Frequency Response Min250Hz
Frequency Response Max8kHz
External Height165mm
External Width221mm
External Depth235mm
Product RangePULSE 100V Horn Speakers
SVHCTo Be Advised
Product Overview
The PHV15 is a durable, weatherproof 100V P.A. horn speaker manufactured for general purpose and standard industrial installations. The horn speaker has an integral 100V/70V transformer and is supplied with an adjustable U shaped mounting bracket.
- Weatherproof rectangular paging speaker horn for indoor & outdoor applications
- Ideal for paging/voice announcements
- Tough ABS enclosure
- Supplied with adjustable mounting bracket
- Cable connection (3-core, colour coded)
- Built-in 100V/70V transformer
- IP rating: IP65
- 100V Power taps: 15W, 7.5W
- Frequency response: 250Hz-8kHz
- SPL: 103dB (± 3dB)
- Dimensions (WxHxD): 221x165x235mm
- Weight: 1.6kg
Technical Specifications
Transformer Power Tappings
15, 7.5W
Frequency Response Max
8kHz
External Width
221mm
Product Range
PULSE 100V Horn Speakers
Frequency Response Min
250Hz
External Height
165mm
External Depth
235mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66