Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE PLUS
Manufacturer Part NoPLS00554
Order Code3375116
Product RangePULSE 100V Line Ceiling Speakers
Your Part Number
Technical Datasheet
61 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.100 |
| 2+ | €18.950 |
| 4+ | €18.670 |
Price for:Each
Minimum: 1
Multiple: 1
€19.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoPLS00554
Order Code3375116
Product RangePULSE 100V Line Ceiling Speakers
Technical Datasheet
Transformer Power Tappings10, 5, 2.5, 1.25W
Frequency Response Min80Hz
Frequency Response Max20kHz
External Height-
External Width205mm
External Depth72mm
Product RangePULSE 100V Line Ceiling Speakers
SVHCTo Be Advised
Product Overview
This 10watt 5" 100volt line ceiling speaker has an extended frequency range which makes it ideal for background music playback and announcements. With its flush mounting ABS baffle frame, coaxial 2way design and slim, low-profile metal speaker grille, the PLS00554 speaker gives both simplicity and sophistication to your audio installation.
- 10Watt 2way 100volt line ceiling speaker
- 5" Driver with 1.5" coaxial tweeter delivers a wide frequency response
- Slim low-profile speaker grille for that sophisticated look
- Magnetic speaker grille fixing points for that quick and simple finish
- Multi-tap 100v/70v transformer gives an array of audio output levels to cover different installation requirements
- Dog-ear clamps rotate out and screw down to secure the speaker into the ceiling/panel for easy installation
- 100V Power tappings: 10W, 5W, 2.5W, 1.25W
- 70V Power tappings: 5W, 2.5W, 1.25W, 0.65W
- Frequency response: 80Hz to 20kHz
- SPL (1W/1m): 91dB
- Cut out diameter: 178mm
- Mounting depth: 68mm
- Dimensions (diameter x depth): 205x72mm
- Weight: 900g
Technical Specifications
Transformer Power Tappings
10, 5, 2.5, 1.25W
Frequency Response Max
20kHz
External Width
205mm
Product Range
PULSE 100V Line Ceiling Speakers
Frequency Response Min
80Hz
External Height
-
External Depth
72mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94