Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoCS-6T
Order Code3401309
Product RangePULSE 100V Line Ceiling Speakers
Technical Datasheet
244 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €13.320 |
2+ | €12.970 |
4+ | €12.790 |
Price for:Each
Minimum: 1
Multiple: 1
€13.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoCS-6T
Order Code3401309
Product RangePULSE 100V Line Ceiling Speakers
Technical Datasheet
Transformer Power Tappings6, 3, 1.5W
Frequency Response Min110Hz
Frequency Response Max13kHz
External Height-
External Width-
External Depth70mm
Product RangePULSE 100V Line Ceiling Speakers
SVHCTo Be Advised
Product Overview
Designed for install into ceilings or walls the Pulse CS-6T is ideal for use in low level background music, paging or public announcment applications using a 100V PA system. This 5″ 100V ceiling speaker with multi-tap transformer can be pre-set to the requirements of a particular area within a building.
- Full range driver
- Twin cone speaker for extended upper frequency response
- Multi-tap transformer
- Pressed steel, metal baffle frame
- Metal speaker grille
- White finish blends with most decors
- Spring clamps for quick and easy installation
- Driver Size: 5"
- Tappings @ 100V: 6W, 3W, 1.5W
- Tappings @ 70V: 3W, 1.5W, 0.75W
- Frequency Response: 110Hz-13kHz
- Sensitivity: 88dB ±3dB
- Cut Out ∅: 175mm
- Mounting Depth: 68mm
- Dimensions (∅xD): 200x70mm
- Weight: 640g
Applications
Audio, Audio Visual, Broadcast, Building & Site Monitoring, Business, Commercial, Installations, Music, Office, Public
Technical Specifications
Transformer Power Tappings
6, 3, 1.5W
Frequency Response Max
13kHz
External Width
-
Product Range
PULSE 100V Line Ceiling Speakers
Frequency Response Min
110Hz
External Height
-
External Depth
70mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771