Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €31.030 |
2+ | €30.000 |
Price for:Each
Minimum: 1
Multiple: 1
€31.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Designed for use on stage or in the studio the Pulse DI-50 has been designed for low noise signal conversion.
- On/Off switch
- -20dB pad for signal attenuation
- Ground lift switch
- 6.35mm (¼") & unbalanced XLR inputs with parallel 6.35mm (¼") output unbalanced
- Parallel 6.35mm (¼") jack unbalanced Link output
- Balanced XLR output
- Rugged metal chassis complete with rubber corners
- Frequency Response: 10Hz-40kHz
- Noise: 105dB
- THD+N @ 1kHz: <lt/>0.005%
- Input Impedance: <gt/>250kΩ
- Load Impedance: <gt/>600Ω
- Power: 9V PP3 or 18-48V phantom power operation
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.653