Print Page
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.100 |
| 2+ | €17.660 |
Price for:Each
Minimum: 1
Multiple: 1
€19.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A durable passive direct box which can be used to connect the outputs of musical instruments to the balanced XLR inputs of mixing consoles. Furthermore the DIB-1P will also allow you to link back through to the instruments own amplifier at the same time.
- 1x Unbalanced 6.35mm (¼") Jack input socket
- 1x Balanced XLR in/output socket
- 1x Unbalanced 6.35mm (¼") Jack Link output socket
- Attenuation switch: 0dB/-20dB/-40dB
- Ground lift switch
- Input impedance: 50kΩ
- Output impedance: 600Ω
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76