Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoHSM-700-4P
Order Code3375019
Product RangePULSE HMS-700 Headsets
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €53.540 |
3+ | €49.980 |
10+ | €46.410 |
Price for:Each
Minimum: 1
Multiple: 1
€53.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoHSM-700-4P
Order Code3375019
Product RangePULSE HMS-700 Headsets
Technical Datasheet
DirectivityCardioid
Output Impedance-
Frequency Response Min70Hz
Frequency Response Max15kHz
Sensitivity-
Connector Type4 Way Mini XLR Socket
Lead Length1.2m
Product RangePULSE HMS-700 Headsets
SVHCTo Be Advised
Product Overview
The HSM-700 headset microphones from Pulse are designed vocal and speech applications, with 3 different connector options the HSM-700 headsets can be used with most manufacturers beltpack systems.
- Connector: 4 Pin mini XLR socket
- Adjustable headband is suitable for active use
- Flexible microphone boom
- Supplied with foam windshield
Technical Specifications
Directivity
Cardioid
Frequency Response Min
70Hz
Sensitivity
-
Lead Length
1.2m
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
15kHz
Connector Type
4 Way Mini XLR Socket
Product Range
PULSE HMS-700 Headsets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29