Print Page
Image is for illustrative purposes only. Please refer to product description.
293 In Stock
190 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.350 |
Price for:Each
Minimum: 1
Multiple: 1
€61.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoLCDPMT-TA
Order Code3370807
Technical Datasheet
Maximum Screen SizeUp to 27"
Bracket TypePole Mount
Load Max10kg
VESA Standard75x75, 100x100
SVHCTo Be Advised
Product Overview
A flexible mounting solution allowing a LCD or TFT monitor to be mounted onto either a vertical or horizontal pole.
- Fits any 30-60mm diameter pole including 35mm PA speaker stands and 50mm standard truss
- Allows monitor to be tilted, swivelled or rotated
- Twin arm allows for greater movement
- Cable management clips
- Maximum arm reach: 440mm
Technical Specifications
Maximum Screen Size
Up to 27"
Load Max
10kg
SVHC
To Be Advised
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.48