Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.240 |
| 2+ | €28.140 |
Price for:Each
Minimum: 1
Multiple: 1
€29.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoLINEMIX2S
Order Code3531514
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
A 2 channel mixer with 1 mono input and 1 stereo input. This compact mixer allows you to mix vocals and music together then send it to either a recording or mixing console. There is also a headphone output for monitoring.
- 1x Unbalanced 6.35mm (¼") Jack input socket
- 1x Stereo RCA input sockets
- 1x Stereo RCA output sockets
- 1x Headphone output 6.35mm (¼") Jack socket
- CH1 input impedance: 10kΩ
- CH2 input impedance: 20kΩ
- CH1 gain: 32dB (max)
- CH2 gain: 20dB (max)
- Output impedance: 50Ω
- Power: 12VDC adaptor (included)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76