Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoMIC-500LJ BEIGE
Order Code3370757
Product RangePULSE MIC-500
Technical Datasheet
458 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €27.480 |
5+ | €26.170 |
Price for:Each
Minimum: 1
Multiple: 1
€27.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoMIC-500LJ BEIGE
Order Code3370757
Product RangePULSE MIC-500
Technical Datasheet
DirectivityOmnidirectional
Output Impedance1.5kohm
Frequency Response Min20Hz
Frequency Response Max20kHz
Sensitivity-62dB/µbar (Open Circuit)
Connector Type3.5mm Locking Sennheiser Type Plug
Lead Length1m
Product RangePULSE MIC-500
SVHCTo Be Advised
Product Overview
Ideal for use as replacements for original Lavalier microphones, the PULSE Lavalier's offer a smooth frequency response with predictable performance. These are ideal for use with many of the common brands of radio microphone beltpacks including Sennheiser, Trantec, Shure and AKG.
- Removable tie clip
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
-62dB/µbar (Open Circuit)
Lead Length
1m
SVHC
To Be Advised
Output Impedance
1.5kohm
Frequency Response Max
20kHz
Connector Type
3.5mm Locking Sennheiser Type Plug
Product Range
PULSE MIC-500
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045