Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €9.590 |
3+ | €9.280 |
10+ | €8.750 |
Price for:Each
Minimum: 1
Multiple: 1
€9.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoNPA415-OMNI
Order Code3531640
Technical Datasheet
DirectivityOmnidirectional
Output Impedance2kohm
Frequency Response Min20Hz
Frequency Response Max16kHz
Sensitivity-58dB
Connector Type3.5mm Jack Plug, Mono
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
The NPA415-OMNI is a compact Omni-directional plug-in microphone with 3.5mm jack plug, designed for use with portable audio recorders and conference equipment.
- Omnidirectional plug-in condenser microphone
- Compact size
- 3.5mm TS Jack plug
- Removable foam wind shield
- Frequency Response: 20Hz - 16kHz
- Impedance: 1,800 Ohms (RL: 2KOhm)
- Maximum Input Sound Level : 110dB SPL (1kHz at 1% T.H.D.)
- Operating Voltage: 1.5V - 10V DC
- Dimensions (ØxL): Ø 13x47mm
- Weight: 14g
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
-58dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
2kohm
Frequency Response Max
16kHz
Connector Type
3.5mm Jack Plug, Mono
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1