Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPAR64L-BK
Order Code3401063
Product RangePULSE PAR Lanterns
Technical Datasheet
87 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €36.020 |
3+ | €34.800 |
Price for:Each
Minimum: 1
Multiple: 1
€36.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPAR64L-BK
Order Code3401063
Product RangePULSE PAR Lanterns
Technical Datasheet
Product RangePULSE PAR Lanterns
Plug Type-
SVHCTo Be Advised
Product Overview
A traditional PAR64 long nose body lantern for stage lighting applications, retail, events and exhibition use. The Pulse PAR64L-BK is equipped with a filter frame, GX16D lamp base, lamp holder ring and mains-cord.
- Traditional Long nose PAR64 lantern
- Integral yoke with thumb wheel
- Matt black finish
- Ceramic lamp base
- Filter frame included
- Lamp (not included): PAR64 (max. 1000W) or equivalent LED Bulb
- Lamp base: GX16D
- Connection: Mains cord, bare ends
- Cable: VDE H07RN-F, 3x1.5mm<sup>2</sup>
- Power supply: 230V AC, 50~60Hz
- Dimensions (LxWxH): 410x200x200mm (excl.bracket)
- Weight: 1.52kg
Technical Specifications
Product Range
PULSE PAR Lanterns
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.906