Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.190 |
| 3+ | €3.050 |
| 10+ | €2.910 |
Price for:Each
Minimum: 1
Multiple: 1
€3.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPARTYMIC
Order Code3401626
Technical Datasheet
DirectivityUnidirectional
Output Impedance600ohm
Frequency Response Min80Hz
Frequency Response Max12kHz
Sensitivity-53dB ±3dB
Connector Type6.35mm Mono Jack Plug
Lead Length2.8m
SVHCTo Be Advised
Product Overview
A handheld dynamic microphone ideal for both home and karaoke party use. This microphone is made with a robust but lightweight plastic case and offers good sound reproduction and a dynamic capsule perfect for vocals.
- Dynamic microphone
- Lightweight plastic body
- On/off switch
- Black mesh grill
- 2.8m Integrated microphone cable
- 6.35mm (1/4”) Mono jack plug
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
80Hz
Sensitivity
-53dB ±3dB
Lead Length
2.8m
Output Impedance
600ohm
Frequency Response Max
12kHz
Connector Type
6.35mm Mono Jack Plug
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18