Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00313-P
Order Code3401644
Product RangePULSE Microphone Holders
Technical Datasheet
115 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
4+ | €2.530 |
10+ | €2.410 |
Price for:Each
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00313-P
Order Code3401644
Product RangePULSE Microphone Holders
Technical Datasheet
Accessory TypeMicrophone Holder
Product RangePULSE Microphone Holders
SVHCTo Be Advised
Product Overview
A range of plastic microphone holders to suite most handheld & round bodied microphones.
- Holder diameter: 27-30mm ∅
- Moulded plastic thread: ⅝"
- Tilt: 180°
Technical Specifications
Accessory Type
Microphone Holder
SVHC
To Be Advised
Product Range
PULSE Microphone Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045