Print Page
Image is for illustrative purposes only. Please refer to product description.
216 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.130 |
| 2+ | €4.990 |
| 4+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€5.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00543
Order Code3404169
Technical Datasheet
DirectivityUnidirectional
Output Impedance600ohm
Frequency Response Min80Hz
Frequency Response Max12kHz
Sensitivity-55dB ±3dB
Connector TypeXLR
Lead Length2.8m
Product Range-
SVHCTo Be Advised
Product Overview
A dynamic vocal microphone, with a rugged plastic and metal construction in a gun metal grey finish.
- Dynamic vocal microphone
- Rugged plastic body
- Metal mesh head with flat top + internal foam
- On/off switch (flush mounted)
- Gun metal grey finish
- 2.8m XLR - 6.35mm (¼") jack microphone lead
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
80Hz
Sensitivity
-55dB ±3dB
Lead Length
2.8m
SVHC
To Be Advised
Output Impedance
600ohm
Frequency Response Max
12kHz
Connector Type
XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385