Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.370 |
3+ | €8.150 |
Price for:Each
Minimum: 1
Multiple: 1
€8.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00547
Order Code3402207
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Ideal for connecting portable devices including smartphones, tablets and laptops to external sound gear
- In-line dual isolation transformer eliminates hum and other noise caused by ground loops, while providing protection to the portable device
- Input: 1x 3.5mm stereo jack plug
- Output: 1x 3.5mm stereo jack plug
- Isolation transformer housed in a slim, in-line cylindrical metal enclosure
- Highly flexible cable is terminated with rugged molded connectors with strain reliefs
- Input/ouput impedance: 600Ω
- Frequency range: 0 - 0.5dB (input to output), 50Hz - 20kHz
- Distortion: <lt/>0.02% @ 1kHz, 0dBu
- Lead length: 1.5m
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075