Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPWM200VHF-BP
Order Code3531646
Product RangePULSE PWM-VHF
Also Known AsGTIN UPC EAN: 5051259143425
No Longer Manufactured
Product Information
ManufacturerPULSE
Manufacturer Part NoPWM200VHF-BP
Order Code3531646
Product RangePULSE PWM-VHF
Also Known AsGTIN UPC EAN: 5051259143425
Frequency Response Min40Hz
Frequency Response Max20kHz
Product RangePULSE PWM-VHF
SVHCTo Be Advised
Product Overview
A VHF dual wireless lavalier and headset microphone system with simple set-up and easy operation. Suitable for use in karaoke, entertainment, classroom, conference and other presentation applications.
- Operates on a licence free VHF frequency for use within the UK
- 2x Wireless beltpack transmitters with lavalier (lapel and headset microphones
- Flexi-cote rubber coating on microphone for improved grip/handling
- ON/STANDBY/OFF selection switch on handheld transmitters
- High feedback rejection circuits
- RECEIVER:
- Carrier frequency: 173.8MHz & 175.0MHz
- System frequency range: 40Hz-20kHz (dependant of mic)
- S/N Ratio: <gt/>70dB
- Distortion: <lt/>1%
- Output connectors: Balanced XLR and unbalanced 6.35mm (¼”) jack
- Fixed line level output on XLR connection, adjustable level on Jack connection
- Power supply: 12-15V DC, 500mA (adaptor included)
- Dimensions (WxHxD): 175x135x43mm (excl. antenna)
- Weight: 220g
- BELTPACK TRANSMITTER:
- Connector: 3.5mm Locking jack
- Power supply: 2x 1.5V AA (test batteries included)
- Battery life: Up to 8hrs (alkaline)
Contents
Contents: VHF Receiver, 2x Beltpack transmitters, 2x Lavalier microphones, 2x Headset microphones, 4x AA batteries, Power adaptor, User manual.
Notes
MB: Can be used in conjunction with PWM100VHF systems to make a 3 channel VHF set-up.
Technical Specifications
Frequency Response Min
40Hz
Product Range
PULSE PWM-VHF
Frequency Response Max
20kHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1