Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €135.520 |
2+ | €131.630 |
4+ | €126.730 |
Price for:Each
Minimum: 1
Multiple: 1
€135.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRMX112
Order Code3531513
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The RMX112 is a 1U rack-mounted 12 channel mixer with 6 mic/line combination inputs and 3 dedicated stereo line inputs. The RMX112 is ideal for compact rack installations and is suitable for use in schools, shops, restaurants, houses of worship and other presentation or entertainment venues.
- 6 Mic/Line inputs with individual Mic/Phantom/Line selector switches
- 3 Stereo line inputs
- Low-distortion mic pre-amp with high dynamic range
- Channel level controls with input signal LED indicators
- 3 Band EQ for low, mid, high adjustments
- Mic.1 priority mute potentiometer
- 4 Segment LED signal level meters
- Record out
- Mic. Out with activation switch and level control
- Mono & Master outputs with level controls
- Input connectors: 6x Combo XLR/Jack, 3x RCA (L+R)
- Output connectors: XLR (L+R), 6.35mm (1/4”) Jacks, RCA (L+R)
- Power supply: 220-240V AC or 24V DC
- Dimensions (WxHxD): 483x44x195mm
- Weight: 2.9kg
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454