Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoRPVM1
Order Code3371444
Product RangePULSE 19" Rack Panels
Technical Datasheet
301 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.170 |
| 5+ | €3.990 |
| 10+ | €3.830 |
Price for:Each
Minimum: 1
Multiple: 1
€4.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPVM1
Order Code3371444
Product RangePULSE 19" Rack Panels
Technical Datasheet
Panel TypeVentilation Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use With19" Rack Cabinets
External Height - Metric44.5mm
External Width - Metric482mm
External Height - Imperial1.75"
External Width - Imperial18.98"
Product RangePULSE 19" Rack Panels
SVHCTo Be Advised
Product Overview
RPVM1 is a 1U 19inch mesh vented rack panel.
- Steel plate with a black powder coating
- Punched vent holes allows greater air flow over slotted vents
- Pressed angled edging for added strength
Technical Specifications
Panel Type
Ventilation Panel
Panel Material
Steel
For Use With
19" Rack Cabinets
External Width - Metric
482mm
External Width - Imperial
18.98"
SVHC
To Be Advised
Rack U Height
1U
Body Colour
Black
External Height - Metric
44.5mm
External Height - Imperial
1.75"
Product Range
PULSE 19" Rack Panels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15