Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoTU-201
Order Code3531634
Also Known AsGTIN UPC EAN: 5051259024472
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoTU-201
Order Code3531634
Also Known AsGTIN UPC EAN: 5051259024472
Product Range-
SVHCTo Be Advised
Product Overview
The PULSE TU‐201 is a fully featured, 19” rack mounting professional DAB+ & FM tuner. Designed to provide high quality, reliable performance for all applications including schools, community centres, retail shops and industrial installations.
- Auto/manual tuning
- 40 Preset memory (20 FM, 20 DAB)
- LCD screen
- Radio station display
- Radio Text (scrolling)
- Automatic radio controlled time & date
- Outputs: 2x XLR (L+R), Stereo RCA
- IR remote control (requires 2xAAA batteries)
- 1U 19” Rack mountable with removable rack ears
- Power supply: 230V AC, 50Hz (IEC)
- Dimensions (WxHxD): 430x44x195mm
- Weight: 2.34kg
Contents
DAB/FM Tuner, IR remote control, Telescopic aerial, Power lead, Instruction manual
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85279900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.195