Print Page
PDBT28
TWEETER, 1 TITANIUM BULLET, 3.25" SQ
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDBT28
Order Code2833346
Transducer FunctionTweeter
Power Rating RMS150W
Impedance8ohm
Frequency Response Min2kHz
Frequency Response Max20kHz
Sensitivity (dB)104dB
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Transducer Function
Tweeter
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
150W
Frequency Response Min
2kHz
Sensitivity (dB)
104dB
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339