Print Page
PDS111
1 INCH NEODYMIAM TITANIUM COMPRESSION HO
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDS111
Order Code3223555
Technical Datasheet
Transducer FunctionHorn Driver
Power Rating RMS100W
Impedance8ohm
Frequency Response Min2kHz
Frequency Response Max20kHz
Sensitivity (dB)99dB
Product Range-
Technical Specifications
Transducer Function
Horn Driver
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
100W
Frequency Response Min
2kHz
Sensitivity (dB)
99dB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155131