Print Page
QBLP655R-IW-2897
LED, InGaN, White, SMD - Reverse Mount, 20 mA, 3.1 V, 370 mcd
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP655R-IW-2897
Order Code4469701
Product RangeQBLP655R Series
Technical Datasheet
20,718 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.317 |
10+ | €0.220 |
100+ | €0.155 |
500+ | €0.126 |
1000+ | €0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP655R-IW-2897
Order Code4469701
Product RangeQBLP655R Series
Technical Datasheet
LED ColourWhite
LED MountingSMD - Reverse Mount
Bulb Size-
Forward Current If20mA
Forward Voltage3.1V
Luminous Intensity370mcd
Viewing Angle140°
Lens ShapeSquare
Product RangeQBLP655R Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.1V
Viewing Angle
140°
Product Range
QBLP655R Series
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Luminous Intensity
370mcd
Lens Shape
Square
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004