Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part No151.583UK
Order Code3401123
Product RangeQTX Light - Mirror Balls
Also Known As151.583UK, GTIN UPC EAN: 5015972026168
Technical Datasheet
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €14.660 |
Price for:Each
Minimum: 1
Multiple: 1
€14.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX LIGHT
Manufacturer Part No151.583UK
Order Code3401123
Product RangeQTX Light - Mirror Balls
Also Known As151.583UK, GTIN UPC EAN: 5015972026168
Technical Datasheet
Product RangeQTX Light - Mirror Balls
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A glass facet mirror ball to create a multibeam effect when used with white or coloured pin spots.
- Mirror ball diameter: 200mm
- Mirror facet size: 10x10mm
- Best used with a mirror ball motor and spot light
- Fitted with a metal hanging ring
- Weight: 900g
Technical Specifications
Product Range
QTX Light - Mirror Balls
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.827