Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part No154.110UK
Order Code3370729
Product RangeQTX Dimmer Packs
Also Known As154.110UK, GTIN UPC EAN: 5015972086148
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €105.450 |
2+ | €92.430 |
Price for:Each
Minimum: 1
Multiple: 1
€105.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX LIGHT
Manufacturer Part No154.110UK
Order Code3370729
Product RangeQTX Dimmer Packs
Also Known As154.110UK, GTIN UPC EAN: 5015972086148
Product RangeQTX Dimmer Packs
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2020)
Product Overview
The DP4 4 channel DMX dimmer pack has 4 channels each with 2 IEC power outputs per channel. It has 16 built-in chase programs or can be controlled by 4-channel DMX.
- LED Readout display
- 16 built-in chase programs
- 4-channel output
- Pulse feature to keep lamp filaments warm for instant on/off effect
- Not suitable for LED products (recommend DP32807)
- Wall mountable
- Power supply: 230V AC, 50Hz
- Dimensions (HxWxD): 72x193x260mm
- Weight is 2.5Kg
Technical Specifications
Product Range
QTX Dimmer Packs
SVHC
No SVHC (25-Jun-2020)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.285