Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoMM41
Order Code3403633
Also Known As170.202UK, GTIN UPC EAN: 5015972148518
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €23.870 |
Price for:Each
Minimum: 1
Multiple: 1
€23.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX
Manufacturer Part NoMM41
Order Code3403633
Also Known As170.202UK, GTIN UPC EAN: 5015972148518
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A compact mono microphone mixer with 4 low impedance jack inputs, mixing to a single master jack output. On-board there are separate level controls for each microphone input and the master output. Powered by either a 9V PP3 battery or optional 12V DC mains adaptor.
- 4 Channel mini audio mixer
- Designed for use with mono jack microphones
- Can be used to expand an existing mixers microphone inputs
- Separate level controls for each input channel
- Master output level control
- Inputs: 4x Mono 6.35mm Jack
- Output: Mono 6.35mm Jack
- On/off power switch
- Battery: 9V PP3 (included)
- Power supply: 12V DC, 200mA (adaptor not included)
- Dimensions (WxHxD): 150x64x108mm
- Weight: 533g
Contents
Mini microphone mixer, 9V PP3 battery.
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85198900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68