Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoMM81
Order Code3403635
Also Known As170.203UK, GTIN UPC EAN: 5015972185353
No Longer Manufactured
Product Information
ManufacturerQTX
Manufacturer Part NoMM81
Order Code3403635
Also Known As170.203UK, GTIN UPC EAN: 5015972185353
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A compact mono microphone mixer with 8 low impedance jack inputs to one master output. On-board there are separate level controls for each microphone input and a master output. Powered by either a 9V PP3 battery or optional 12V DC mains adaptor.
- 8 Channel mini audio mixer
- Designed for use with mono jack microphones
- Can be used to expand an existing mixers microphone inputs
- Separate level controls for each input channel
- Master level output control
- Inputs: 8x Mono 6.35mm Jack
- Output: Mono 6.35mm Jack
- On/off power switch
- Battery: 9V PP3 (included)
- Power supply: 12V DC, 200mA (adaptor not included)
- Dimensions (WxHxD): 150x64x108mm
- Weight: 621g
Contents
Mini microphone mixer, 9V PP3 battery.
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85198900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76