Print Page
Image is for illustrative purposes only. Please refer to product description.
1,971 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.820 |
25+ | €1.690 |
50+ | €1.590 |
100+ | €1.490 |
250+ | €1.420 |
500+ | €1.350 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07100-24
Order Code1758111
Technical Datasheet
For Use WithQualtek Axial Fans
Voltage Rating125VAC
Fan Side ConnectorStraight Receptacle
Current Rating10A
Cable Length24"
Product Range-
Technical Specifications
For Use With
Qualtek Axial Fans
Fan Side Connector
Straight Receptacle
Cable Length
24"
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for 07100-24
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability