Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3023029-03M
Order Code3771564
Your Part Number
Technical Datasheet
41 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.180 |
| 5+ | €12.330 |
| 10+ | €11.470 |
| 25+ | €10.870 |
| 50+ | €10.430 |
| 100+ | €10.010 |
| 250+ | €9.810 |
Price for:Each
Minimum: 1
Multiple: 1
€13.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3023029-03M
Order Code3771564
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
Product traceability