Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.440 |
| 5+ | €19.090 |
| 10+ | €17.740 |
| 25+ | €16.780 |
| 50+ | €16.100 |
| 100+ | €15.450 |
| 250+ | €14.630 |
Price for:Each
Minimum: 1
Multiple: 1
€20.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3023035-03M
Order Code3771565
Connector to ConnectorType A Plug to Type A Plug + Micro Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug + Micro Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133358
Product traceability