Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No363012-D01
Order Code2717484
Connector to ConnectorCEE 7/7 Plug to Free End
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (14-Jun-2023)
Alternatives for 363012-D01
2 Products Found
Technical Specifications
Connector to Connector
CEE 7/7 Plug to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246758