Print Page
143522
Stopping Plug, Enclosure, IP66, M20 x 11 mm, 8290 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerR. STAHL
Manufacturer Part No143522
Order Code4572434
Product Range8290 Series
Also Known As8290/3-M20
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.970 |
5+ | €8.700 |
10+ | €8.530 |
Price for:Each
Minimum: 1
Multiple: 1
€9.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerR. STAHL
Manufacturer Part No143522
Order Code4572434
Product Range8290 Series
Also Known As8290/3-M20
Technical Datasheet
Plug Hole Dia - Imperial-
Plug Hole Dia - Metric-
IP RatingIP66
NEMA Rating-
Product Range8290 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plug Hole Dia - Imperial
-
IP Rating
IP66
Product Range
8290 Series
Plug Hole Dia - Metric
-
NEMA Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001