Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No103725
Order Code1373357
Product RangeRaaco ESD Cabinets
Also Known AsESD CABINET 250 / 6-3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €268.410 |
3+ | €259.020 |
5+ | €249.620 |
Price for:Each
Minimum: 1
Multiple: 1
€268.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No103725
Order Code1373357
Product RangeRaaco ESD Cabinets
Also Known AsESD CABINET 250 / 6-3
Technical Datasheet
ESD Storage TypeCabinet
External Height - Imperial17.13"
External Height - Metric435mm
External Width - Imperial14.06"
External Width - Metric357mm
External Depth - Imperial10.04"
External Depth - Metric255mm
Product RangeRaaco ESD Cabinets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 103725 is a type-250-3 galvanized/black ESD Cabinet with 6 drawers can be sub-divided using inserts.
Applications
Industrial
Technical Specifications
ESD Storage Type
Cabinet
External Height - Metric
435mm
External Width - Metric
357mm
External Depth - Metric
255mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
17.13"
External Width - Imperial
14.06"
External Depth - Imperial
10.04"
Product Range
Raaco ESD Cabinets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.85