Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No109314
Order Code1373355
Product RangeRaaco ESD Bins
Also Known AsESD BIN 4-280
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.870 |
25+ | €14.570 |
50+ | €14.280 |
Price for:Each
Minimum: 1
Multiple: 1
€14.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No109314
Order Code1373355
Product RangeRaaco ESD Bins
Also Known AsESD BIN 4-280
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial3.94"
External Height - Metric100mm
External Width - Imperial-
External Width - Metric125mm
External Depth - Imperial-
External Depth - Metric228mm
Product RangeRaaco ESD Bins
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 109314 is a type-4-280 black ESD Bin covers a total of 4 slots on bin wall panel and carousel. The stackable storage bin offers handle and easy access from the front. It is manufactured from conductive plastic. With a wall panel can easily build up a system according to own requirements.
Applications
Industrial
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
100mm
External Width - Metric
125mm
External Depth - Metric
228mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
3.94"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
Raaco ESD Bins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16